Part Details for RC-700112-DN by Littelfuse Inc
Results Overview of RC-700112-DN by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC-700112-DN Information
RC-700112-DN by Littelfuse Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RC-700112-DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4801
|
Newark | Relay 70A Form_C 12V Dio_Brkt/ Bulk Rohs Compliant: Yes |Littelfuse RC-700112-DN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F9628-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 70A 12V Lead time: 24 Weeks Container: Bulk |
60 In Stock |
|
Buy Now | |
DISTI #
576-RC-700112-DN
|
Mouser Electronics | Automotive Relays RELAY 70A FORM_C 12V DIO_BRKT RoHS: Compliant | 0 |
|
$8.7400 / $14.1400 | Order Now |
DISTI #
75565898
|
RS | RELAY 70A FORM_C 12V DIO_BRKT Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0500 / $17.4500 | RFQ |
Part Details for RC-700112-DN
RC-700112-DN CAD Models
RC-700112-DN Part Data Attributes
RC-700112-DN Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow this layout to ensure proper thermal performance and to prevent thermal runaway.
-
To select the correct fuse, consider factors such as the maximum current rating, voltage rating, and interrupting rating. You should also consider the fuse's melting I²t, which is the energy required to melt the fuse element. Littelfuse provides a fuse selection guide on their website to help with this process.
-
The RC-700112-DN is a high-speed fuse with a fast acting characteristic, making it suitable for high-energy applications. It has a specific voltage and current rating, as well as a unique melting I²t. Other similar fuses from Littelfuse may have different characteristics, such as slower acting or higher voltage ratings. Always check the datasheet to ensure the correct fuse is selected for your application.
-
The RC-700112-DN is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If your application requires operation above 125°C, you should consider a fuse with a higher temperature rating or consult with Littelfuse's technical support team for guidance.
-
To ensure proper derating, consider the fuse's voltage and current ratings, as well as the ambient temperature. Littelfuse provides derating curves in their datasheet, which can be used to determine the maximum allowable current at a given temperature. Always follow the derating guidelines to prevent premature fuse failure.