-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBR5LAM60ATR by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1824
|
Newark | Schottky Rectifier, Single, 60V, Sod-128, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Rohs Compliant: Yes |Rohm RBR5LAM60ATR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32 |
|
$0.0560 | Buy Now |
DISTI #
RBR5LAM60ACT-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2091 / $0.7900 | Buy Now |
DISTI #
74AC1824
|
Avnet Americas | Diode Schottky 60V 5A 2-Pin SOD-128 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 74AC1824) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
755-RBR5LAM60ATR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr 5A Io Schottky Br Diode | 0 |
|
$0.2170 / $0.7900 | Order Now |
DISTI #
87209078
|
Verical | Rectifier Diode Schottky Si 60V 5A 2-Pin PMDT-M T/R Min Qty: 319 Package Multiple: 1 Date Code: 2401 | Americas - 319 |
|
$0.3812 | Buy Now |
|
Bristol Electronics | 1894 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 60V V(RRM), SILICON | 1515 |
|
$0.3336 / $0.8340 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 60V V(RRM), SILICON | 255 |
|
$0.3475 / $0.6950 | Buy Now |
DISTI #
RBR5LAM60ATR
|
TME | Diode: Schottky rectifying, SOD128, SMD, 60V, 5A, reel,tape Min Qty: 1 | 0 |
|
$0.1730 / $0.6240 | RFQ |
DISTI #
RBR5LAM60ATR
|
IBS Electronics | SCHOTTKY DIODES RECTIFIERS 60V VR 5A IO SCHOTTKY BR DIODE Min Qty: 3000 Package Multiple: 1 | 6000 |
|
$0.1573 / $0.1638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR5LAM60ATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR5LAM60ATR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating temperature range for RBR5LAM60ATR is -40°C to 150°C.
To ensure reliability, it's recommended to follow the derating guidelines provided in the datasheet, and consider using a heat sink or thermal management system to keep the junction temperature below 150°C.
The maximum allowable power dissipation for RBR5LAM60ATR is 1.5W. Exceeding this limit can lead to device failure.
To prevent ESD damage, it's recommended to handle the device in an ESD-controlled environment, use ESD-protective packaging, and follow proper grounding and handling procedures.
Yes, the RBR5LAM60ATR is suitable for high-frequency applications up to 1GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the circuit.