-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBR3MM40ATR by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1820
|
Newark | Schottky Rect, Single, 40V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:620Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RBR3MM40ATR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4046 |
|
$0.1520 / $0.3300 | Buy Now |
DISTI #
RBR3MM40ACT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18398 In Stock |
|
$0.1037 / $0.3300 | Buy Now |
DISTI #
755-RBR3MM40ATR
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 3A-IO Single RoHS: Compliant | 16472 |
|
$0.1030 / $0.3300 | Buy Now |
DISTI #
76886193
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin PMDU T/R Min Qty: 494 Package Multiple: 1 Date Code: 2240 | Americas - 806 |
|
$0.1750 / $0.2340 | Buy Now |
DISTI #
83593698
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin PMDU T/R Min Qty: 633 Package Multiple: 1 Date Code: 2301 | Americas - 704 |
|
$0.1194 | Buy Now |
|
Bristol Electronics | 2602 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 40V V(RRM), SILICON | 2081 |
|
$0.1632 / $0.8160 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 40V V(RRM), SILICON | 563 |
|
$0.2040 / $0.6800 | Buy Now |
DISTI #
RBR3MM40ATR
|
TME | Diode: Schottky rectifying, SOD123F, SMD, 40V, 3A, reel,tape Min Qty: 1 | 1678 |
|
$0.0950 / $0.2950 | Buy Now |
DISTI #
RBR3MM40ATR
|
Avnet Silica | Diode Schottky Barrier 40V 3A 2Pin SOD123FL TR (Alt: RBR3MM40ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR3MM40ATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR3MM40ATR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, PMDU, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 80 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RBR3MM40ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR3MM40ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBR3MM40BTR | ROHM Semiconductor | $0.2265 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | RBR3MM40ATR vs RBR3MM40BTR |
RBR3MM40A | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDU, 2 PIN | RBR3MM40ATR vs RBR3MM40A |
RBR3MM40B | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDU, 2 PIN | RBR3MM40ATR vs RBR3MM40B |
RBR3L40A | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDS, 2 PIN | RBR3MM40ATR vs RBR3L40A |
FSL34 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | RBR3MM40ATR vs FSL34 |
CMS16(T2L,TEM,Q) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | RBR3MM40ATR vs CMS16(T2L,TEM,Q) |
The recommended operating voltage range for the RBR3MM40ATR is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a 10uF or larger ceramic capacitor for the output capacitor (Cout) and a 1uF or larger ceramic capacitor for the input capacitor (Cin).
The maximum output current that the RBR3MM40ATR can provide is 400mA.
To reduce the noise and ripple in the output voltage, it is recommended to use a noise filter capacitor (Cf) between the output pin and the GND pin, and to use a low-ESR output capacitor (Cout).
The thermal shutdown temperature of the RBR3MM40ATR is 150°C.