Part Details for RBK-ZW500DEV-EMB2 by Silicon Laboratories Inc
Results Overview of RBK-ZW500DEV-EMB2 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBK-ZW500DEV-EMB2 Information
RBK-ZW500DEV-EMB2 by Silicon Laboratories Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RBK-ZW500DEV-EMB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
703-1126-ND
|
DigiKey | DEV KIT FOR Z-WAVE 500SERIES Min Qty: 1 Lead time: 52 Weeks Container: Box |
21 In Stock |
|
$2,695.4900 | Buy Now |
DISTI #
634-RBKZW500DEVEMB2
|
Mouser Electronics | Zigbee Development Tools - 802.15.4 | 0 |
|
$2,780.0000 | Order Now |
|
Braemac Americas-Symmetry | Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, Min Qty: 1 | 0 |
|
$2,780.0000 | Buy Now |