Part Details for RBB110DHHR by Sullins Connector Solutions
Results Overview of RBB110DHHR by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBB110DHHR Information
RBB110DHHR by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RBB110DHHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBB110DHHR-ND
|
DigiKey | CONN EDGE DUAL FML 220POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.0530 | Buy Now |
DISTI #
RBB110DHHR
|
IBS Electronics | RBB110DHHR by SULLINS is a 220-position edge card connector with 0.050 inch pitch, DIP, solder termination, suitable for PCB applications requiring high-density connections. Min Qty: 10 Package Multiple: 1 | 0 |
|
$27.8070 / $28.4960 | Buy Now |
Part Details for RBB110DHHR
RBB110DHHR CAD Models
RBB110DHHR Part Data Attributes
|
RBB110DHHR
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RBB110DHHR
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 6.34 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RBB110DHHR
This table gives cross-reference parts and alternative options found for RBB110DHHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBB110DHHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCB110DYFN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 220 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | RBB110DHHR vs GCB110DYFN |
ABB110DHFD | Sullins Connector Solutions | Check for Price | Card Edge Connector | RBB110DHHR vs ABB110DHFD |
FMB110DYRR | Sullins Connector Solutions | Check for Price | Card Edge Connector, 220 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | RBB110DHHR vs FMB110DYRR |
GCB110DHRD | Sullins Connector Solutions | Check for Price | Card Edge Connector | RBB110DHHR vs GCB110DHRD |
GCB110DHLN | Sullins Connector Solutions | Check for Price | Card Edge Connector | RBB110DHHR vs GCB110DHLN |
GCB110DHRQ | Sullins Connector Solutions | Check for Price | Card Edge Connector | RBB110DHHR vs GCB110DHRQ |
RBB110DHRT | Sullins Connector Solutions | Check for Price | Card Edge Connector | RBB110DHHR vs RBB110DHRT |
RCB110DHHT | Sullins Connector Solutions | Check for Price | Card Edge Connector | RBB110DHHR vs RCB110DHHT |
GBB110DHLR | Sullins Connector Solutions | Check for Price | Card Edge Connector | RBB110DHHR vs GBB110DHLR |
JCB110DHRN | Sullins Connector Solutions | Check for Price | Card Edge Connector | RBB110DHHR vs JCB110DHRN |