Part Details for RB521SM-30FHT2R by ROHM Semiconductor
Results Overview of RB521SM-30FHT2R by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB521SM-30FHT2R Information
RB521SM-30FHT2R by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RB521SM-30FHT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB521SM-30FHT2RCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12693 In Stock |
|
$0.0437 / $0.2400 | Buy Now |
DISTI #
RB521SM-30FHT2R
|
Avnet Americas | Diode Schottky Diode 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: RB521SM-30FHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 100 |
|
$0.0387 / $0.0411 | Buy Now |
DISTI #
755-RB521SM-30FHT2R
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr, 0.2A IO SOD-523, EMD2 RoHS: Compliant | 4115 |
|
$0.0460 / $0.2400 | Buy Now |
DISTI #
85556072
|
Verical | Rectifier Diode Schottky 0.2A Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 727 Package Multiple: 1 Date Code: 2312 | Americas - 7156 |
|
$0.0950 / $0.1540 | Buy Now |
DISTI #
62337748
|
Verical | Rectifier Diode Schottky 0.2A Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Date Code: 2201 | Americas - 6419 |
|
$0.1578 | Buy Now |
DISTI #
63056377
|
Verical | Rectifier Diode Schottky 0.2A Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 2201 | Americas - 299 |
|
$0.2633 | Buy Now |
DISTI #
RB521SM-30FHT2R
|
TTI | Schottky Diodes & Rectifiers 30V Vr, 0.2A IO SOD-523, EMD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0380 / $0.0480 | Buy Now |
DISTI #
RB521SM-30FHT2R
|
TME | Diode: Schottky rectifying, SC79,SOD523, SMD, 30V, 0.2A, reel,tape Min Qty: 1 | 0 |
|
$0.0411 / $0.2047 | RFQ |
DISTI #
RB521SM-30FHT2R
|
IBS Electronics | DIODE SCHOTTKY DIODE 30V 0.2A 2-PIN SOD-523 T/R Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.0426 / $0.0450 | Buy Now |
DISTI #
RB521SM-30FHT2R
|
Avnet Silica | Diode Schottky Diode 30V 02A 2Pin SOD523 TR (Alt: RB521SM-30FHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RB521SM-30FHT2R
RB521SM-30FHT2R CAD Models
RB521SM-30FHT2R Part Data Attributes
|
RB521SM-30FHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB521SM-30FHT2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
RB521SM-30FHT2R Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RB521SM-30FHT2R can be found in the ROHM Semiconductor's packaging specification document or by contacting their technical support team.
-
Proper thermal management can be achieved by ensuring good thermal conductivity between the device and the PCB, using thermal vias, and providing adequate airflow. ROHM Semiconductor also provides thermal design guidelines in their application notes.
-
The maximum operating temperature range for the RB521SM-30FHT2R is -40°C to 150°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation.
-
The RB521SM-30FHT2R is an automotive-grade component, and ROHM Semiconductor provides additional documentation and support for high-reliability applications. Engineers should contact ROHM Semiconductor's technical support team for more information.
-
ROHM Semiconductor provides soldering and rework guidelines in their application notes. Engineers should follow these guidelines to ensure proper soldering and rework techniques to prevent damage to the device.