-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RB521S30 - 200 mA low Vf MEGA Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB521S30YL by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4440
|
Newark | Schottky Diode, Single, Aec-Q101, 30V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Max:1A, Operating Temperature Rohs Compliant: Yes |Nexperia RB521S30YL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0620 / $0.2220 | Buy Now |
DISTI #
1727-RB521S30YLCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6180 In Stock |
|
$0.0196 / $0.2100 | Buy Now |
DISTI #
RB521S30YL
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SC-79 T/R - Tape and Reel (Alt: RB521S30YL) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0183 | Buy Now |
DISTI #
771-RB521S30YL
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 V, 0.3 A Schottky barrier diode RoHS: Compliant | 0 |
|
$0.0210 / $0.0280 | Order Now |
DISTI #
86025391
|
Verical | Diode Schottky 0.2A 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2201 | Americas - 736000 |
|
$0.0335 | Buy Now |
DISTI #
86025097
|
Verical | Diode Schottky 0.2A 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2101 | Americas - 440000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | RB521S30 - 200 mA low Vf MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 1177710 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
RB521S30YL
|
TTI | Schottky Diodes & Rectifiers 40 V, 0.3 A Schottky barrier diode RoHS: Compliant pbFree: Pb-Free Min Qty: 32000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0176 / $0.0190 | Buy Now |
DISTI #
RB521S30YL
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 1 PHASE 1 ELEMENT 0.2A 30V V(RRM) SILICON Min Qty: 40000 Package Multiple: 1 | 0 |
|
$0.0200 / $0.0216 | Buy Now |
DISTI #
RB521S30YL
|
Avnet Asia | Diode Schottky 30V 0.2A 2-Pin SC-79 T/R (Alt: RB521S30YL) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0229 / $0.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB521S30YL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
RB521S30YL
Nexperia
RB521S30 - 200 mA low Vf MEGA Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-79, SOD-523, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.275 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Nexperia recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Ensure proper heat sinking, follow the recommended PCB layout, and consider using a thermal interface material (TIM) to reduce thermal resistance. Also, derate the device's power handling according to the temperature derating curve in the datasheet.
The maximum allowed voltage on the gate pin is ±20V, but it's recommended to keep it within ±15V to ensure reliable operation and prevent damage to the device.
Yes, the RB521S30YL is suitable for high-frequency switching applications up to 100 kHz. However, ensure proper layout, decoupling, and snubber circuits to minimize ringing and EMI.
Use a suitable overvoltage protection (OVP) circuit, such as a zener diode or a dedicated OVP IC, and consider adding overcurrent protection (OCP) using a current sense resistor and a comparator or a dedicated OCP IC.