Part Details for RB521S-30 by Comchip Technology Corporation Ltd
Results Overview of RB521S-30 by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB521S-30 Information
RB521S-30 by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RB521S-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-RB521S-30
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=30V, IO=0.2A RoHS: Compliant | 27172 |
|
$0.0480 / $0.3800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 42000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element,0.2A,30VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 42000 |
|
RFQ | |
|
PUI | Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 42000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 42000 |
|
RFQ |
Part Details for RB521S-30
RB521S-30 CAD Models
RB521S-30 Part Data Attributes
|
RB521S-30
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
RB521S-30
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB521S-30
This table gives cross-reference parts and alternative options found for RB521S-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521S-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB521S30_R1_00001 | PanJit Semiconductor | $0.0301 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | RB521S-30 vs RB521S30_R1_00001 |
RB521SM-30T2R | ROHM Semiconductor | $0.0564 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | RB521S-30 vs RB521SM-30T2R |
RB521S-30 | Surge Components Inc | Check for Price | Rectifier Diode, | RB521S-30 vs RB521S-30 |
RB521S30_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN | RB521S-30 vs RB521S30_R1_10001 |
RB521SM-30 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC, SC-79, EMD2, 2 PIN | RB521S-30 vs RB521SM-30 |
RB521S30-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | RB521S-30 vs RB521S30-R1-10001 |
RB521S-30 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | RB521S-30 vs RB521S-30 |
RB521S-30 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the RB521S-30 is -40°C to 125°C.
-
Yes, the RB521S-30 is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
-
The maximum allowable voltage deviation for the RB521S-30 is ±10% of the rated voltage.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines, and use a solder with a melting point below 260°C.
-
Yes, the RB521S-30 is designed to operate in noisy environments, but it's recommended to implement proper noise reduction techniques, such as filtering and shielding, to ensure reliable operation.