-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB521S-30-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB521S-30-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16197 In Stock |
|
$0.0456 / $0.2400 | Buy Now |
DISTI #
833-RB521S-30-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 1A RoHS: Compliant | 6484 |
|
$0.0480 / $0.2400 | Buy Now |
DISTI #
RB521S-30-TP
|
IBS Electronics | RB521S-30-TP by MCC is a surface mount Schottky barrier diode in SOD-523 package, featuring 30V reverse voltage, 200mA forward current, and low forward voltage drop, ideal for rectification applications. Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.0520 / $0.0549 | Buy Now |
|
LCSC | 30V 500mV200mA 200mA SOD-523 Schottky Diodes ROHS | 11300 |
|
$0.0070 / $0.0150 | Buy Now |
|
Vyrian | Diodes | 13321 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB521S-30-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB521S-30-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended storage temperature for RB521S-30-TP is -40°C to 100°C.
Yes, the RB521S-30-TP is designed to be moisture-resistant, with a moisture sensitivity level (MSL) of 1, per IPC/JEDEC J-STD-020.
The maximum power dissipation of the RB521S-30-TP is 1.5W, with a thermal resistance (RθJA) of 125°C/W.
Yes, the RB521S-30-TP is designed for high-reliability applications, with a failure rate of < 1% per 1,000 hours, per MIL-HDBK-217F.
Yes, the RB521S-30-TP is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.