-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB500SM-30FHT2R by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3844
|
Newark | Schottky Diode, 30V, 0.1A, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:100Ma, Forward Voltage Max:450Mv, Forward Surge Current:1A, Operating Temperature Max:150°C, Product Range:-Rohs Compliant: Yes |Rohm RB500SM-30FHT2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1311 |
|
$0.0400 / $0.1600 | Buy Now |
DISTI #
RB500SM-30FHT2RCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33290 In Stock |
|
$0.0190 / $0.1600 | Buy Now |
DISTI #
755-RB500SM-30FHT2R
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr, 0.1A IO SOD-523, EMD2 RoHS: Compliant | 19101 |
|
$0.0210 / $0.1600 | Buy Now |
DISTI #
76912190
|
Verical | Diode Schottky 30V 0.1A Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Date Code: 2301 | Americas - 7900 |
|
$0.0290 / $0.0307 | Buy Now |
DISTI #
78951119
|
Verical | Diode Schottky 30V 0.1A Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 2213 Package Multiple: 1 Date Code: 2330 | Americas - 7405 |
|
$0.0931 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.1A, 30V V(RRM), SILICON | 53 |
|
Buy Now | |
DISTI #
RB500SM-30FHT2R
|
TME | Diode: Schottky rectifying, SC79,SOD523, SMD, 30V, 0.1A, reel,tape Min Qty: 1 | 0 |
|
$0.0183 / $0.1072 | RFQ |
DISTI #
RB500SM-30FHT2R
|
Avnet Silica | ROHRB500SM30FHT2R (Alt: RB500SM-30FHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB500SM-30FHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB500SM-30FHT2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB500SM-30FHT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB500SM-30FHT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB521G-30T2R | ROHM Semiconductor | $0.1268 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, VMD2, 2 PIN | RB500SM-30FHT2R vs RB521G-30T2R |
DSR01S30SL | Toshiba Electronic Devices & Storage Corporation | Check for Price | Schottky Barrier Diode (SBD), 30 V, 0.1 A, SL2 | RB500SM-30FHT2R vs DSR01S30SL |
RB520CS-30RP | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | RB500SM-30FHT2R vs RB520CS-30RP |
LRB521BS-30T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | RB500SM-30FHT2R vs LRB521BS-30T3G |
BAR43T&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | RB500SM-30FHT2R vs BAR43T&R |
KDR730V | KEC | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VSC, 2 PIN | RB500SM-30FHT2R vs KDR730V |
LDSR01S30ST5G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, | RB500SM-30FHT2R vs LDSR01S30ST5G |
CPD35-CMPSH-3 | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, DIE-1 | RB500SM-30FHT2R vs CPD35-CMPSH-3 |
RB520S-30EP-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | RB500SM-30FHT2R vs RB520S-30EP-TP-HF |
RB520G-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | RB500SM-30FHT2R vs RB520G-H |
A thermal pad is recommended under the IC, and a 2-layer or 4-layer PCB with a thermal relief pattern is suggested to improve heat dissipation.
Use a stable input voltage, ensure proper thermal design, and follow the recommended operating conditions to ensure stable operation over the entire operating temperature range.
A 10uF to 22uF ceramic capacitor with an X5R or X7R dielectric is recommended for input decoupling, placed as close to the VIN pin as possible.
Yes, the RB500SM-30FHT2R is AEC-Q100 qualified and suitable for high-reliability and automotive applications, but ensure compliance with relevant industry standards and regulations.
Use an external current limiting resistor or a dedicated overcurrent protection IC, and ensure proper PCB layout and thermal design to prevent overheating.