Part Details for RB246E112S-ACCF02-1 by E-Switch Inc
Results Overview of RB246E112S-ACCF02-1 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB246E112S-ACCF02-1 Information
RB246E112S-ACCF02-1 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RB246E112S-ACCF02-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7016
|
Newark | Ea Rohs Compliant: Yes |E-Switch RB246E112S-ACCF02-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $4.2900 | Buy Now |
DISTI #
RB246E112S-ACCF02-1-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6711 | Buy Now |
DISTI #
612-RB246E112SACCF02
|
Mouser Electronics | Rocker Switches | 0 |
|
$2.6400 | Order Now |
Part Details for RB246E112S-ACCF02-1
RB246E112S-ACCF02-1 CAD Models
RB246E112S-ACCF02-1 Part Data Attributes
|
RB246E112S-ACCF02-1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RB246E112S-ACCF02-1
E-Switch Inc
ROCKER SWITCH,STRAIGHT,DPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Length | 0.26 inch | |
Actuator Type | ROCKER | |
Body Breadth | 21.9964 mm | |
Body Color | BLACK | |
Body Height | 15.9004 mm | |
Body Length or Diameter | 29.4894 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Manufacturer Series | RB2 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.362 inch | |
Termination Type | QUICK CONNECT |