Part Details for RB14-10F by Thomas & Betts
Results Overview of RB14-10F by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB14-10F Information
RB14-10F by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for RB14-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F733
|
Newark | Terminal, Spade/Fork, #10, Crimp, Blue, Product Range:Sta-Kon Rb Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RB14-10F RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$118.5500 / $128.5000 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece RoHS: Compliant |
1441 In Stock |
|
$0.7020 / $0.8760 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece RoHS: Compliant |
1441 In Stock |
|
$0.7020 / $0.8760 | Buy Now |
Part Details for RB14-10F
RB14-10F CAD Models
RB14-10F Part Data Attributes
|
RB14-10F
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB14-10F
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB14-10F
This table gives cross-reference parts and alternative options found for RB14-10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB14-10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB14-6F | Thomas & Betts | $112.9991 | Fork Terminal, | RB14-10F vs RB14-6F |
RB14-14F | Thomas & Betts | $141.1385 | Fork Terminal, ROHS COMPLIANT | RB14-10F vs RB14-14F |
RB1103 | Thomas & Betts | $2,052.5765 | Fork Terminal, ROHS COMPLIANT | RB14-10F vs RB1103 |
RB1153 | Thomas & Betts | $626.9543 | Fork Terminal, ROHS COMPLIANT | RB14-10F vs RB1153 |
14RB-10F | ABB Installation Products Inc | Check for Price | Fork Terminal, ROHS COMPLIANT | RB14-10F vs 14RB-10F |
RB1113 | ABB Installation Products Inc | Check for Price | Fork Terminal, | RB14-10F vs RB1113 |
RB1153 | ABB Installation Products Inc | Check for Price | Fork Terminal, ROHS COMPLIANT | RB14-10F vs RB1153 |
RB1113M | ABB Installation Products Inc | Check for Price | Fork Terminal, | RB14-10F vs RB1113M |
RB1157 | ABB Installation Products Inc | Check for Price | Fork Terminal, | RB14-10F vs RB1157 |