-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB058LAM150TR by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6591
|
Newark | Schottky Rect, Single, 150V, Sod-128, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Vf Max:840Mv, Forward Surge Current Rohs Compliant: Yes |Rohm RB058LAM150TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 342 |
|
$0.1610 / $0.5100 | Buy Now |
DISTI #
RB058LAM150CT-ND
|
DigiKey | DIODE SCHOTTKY 150V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3127 In Stock |
|
$0.1247 / $0.5200 | Buy Now |
DISTI #
755-RB058LAM150TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V Vr 3A Io Schottky Br Diode RoHS: Compliant | 13634 |
|
$0.1470 / $0.5100 | Buy Now |
DISTI #
87884143
|
Verical | Rectifier Diode Schottky Si 150V 3A 2-Pin PMDT-M T/R Min Qty: 249 Package Multiple: 1 Date Code: 2501 | Americas - 3000 |
|
$0.2851 / $0.3282 | Buy Now |
DISTI #
66701314
|
Verical | Rectifier Diode Schottky Si 150V 3A 2-Pin PMDT-M T/R Min Qty: 27 Package Multiple: 1 Date Code: 2301 | Americas - 27 |
|
$2.7912 | Buy Now |
DISTI #
RB058LAM150TR
|
TTI | Schottky Diodes & Rectifiers 150V Vr 3A Io Schottky Br Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1570 | Buy Now |
DISTI #
RB058LAM150TR
|
TME | Diode: Schottky rectifying, SOD128, SMD, 150V, 3A, reel,tape Min Qty: 1 | 0 |
|
$0.1200 / $0.4290 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 80-Authorized Distributor |
|
$0.1392 / $0.2367 | Buy Now RFQ |
DISTI #
RB058LAM150TR
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY SI 150V 3A 2-PIN PMDT-M T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1859 / $0.1937 | Buy Now |
DISTI #
DSKY6389
|
Rutronik | SCHOTTKY-DIODE 150V 3A SOD-128 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1472 / $0.1747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB058LAM150TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB058LAM150TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB058LAM150TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB058LAM150TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR315AFC_R1_00001 | PanJit Semiconductor | $0.1178 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, SMAF-C, 2 PIN | RB058LAM150TR vs MBR315AFC_R1_00001 |
ES3CF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | RB058LAM150TR vs ES3CF-T |
SS315-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RB058LAM150TR vs SS315-HF |
SS315WF-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RB058LAM150TR vs SS315WF-HF |
SS315C-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RB058LAM150TR vs SS315C-HF |
MBR3150G-SMA-R | Unisonic Technologies Co Ltd | Check for Price | RECTIFIER DIODE, | RB058LAM150TR vs MBR3150G-SMA-R |
RB058LAM150 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | RB058LAM150TR vs RB058LAM150 |
CMSH3-150MHV | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, SMB, 2 PIN | RB058LAM150TR vs CMSH3-150MHV |
SM3150C-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMC, 2 PIN | RB058LAM150TR vs SM3150C-C |
SS315B-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RB058LAM150TR vs SS315B-HF |
The recommended land pattern for the RB058LAM150TR can be found in the ROHM Semiconductor's packaging specification document or by contacting their technical support team.
The RB058LAM150TR has a thermal resistance of 150°C/W. To handle thermal management, ensure good thermal conductivity between the device and the PCB, use thermal vias, and consider using a heat sink or thermal interface material if necessary.
The maximum operating temperature range for the RB058LAM150TR is -40°C to 150°C, as specified in the datasheet.
The RB058LAM150TR is not specifically designed for high-humidity environments. If you need to use it in such an environment, consider applying a moisture-resistant coating or conformal coating to protect the device.
To ensure reliability, follow the recommended operating conditions, storage conditions, and handling procedures outlined in the datasheet. Also, perform thorough testing and validation of your design to ensure the device operates within its specifications.