Part Details for RB055LAM-30TFTR by ROHM Semiconductor
Results Overview of RB055LAM-30TFTR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB055LAM-30TFTR Information
RB055LAM-30TFTR by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RB055LAM-30TFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3679
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-128, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Current Rohs Compliant: Yes |Rohm RB055LAM-30TFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 / $0.5120 | Buy Now |
DISTI #
RB055LAM-30TFCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2755 In Stock |
|
$0.1263 / $0.7100 | Buy Now |
DISTI #
755-RB055LAM-30TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr 0.05mA IR AEC-Q101 Qualified RoHS: Compliant | 1419 |
|
$0.1260 / $0.7000 | Buy Now |
DISTI #
RB055LAM-30TFTR
|
TTI | Schottky Diodes & Rectifiers 30V Vr 0.05mA IR AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1680 / $0.1750 | Buy Now |
DISTI #
RB055LAM-30TFTR
|
TME | Diode: Schottky rectifying, SOD128, SMD, 30V, 3A, reel,tape Min Qty: 1 | 0 |
|
$0.1200 / $0.4830 | RFQ |
DISTI #
RB055LAM-30TFTR
|
Avnet Silica | Diode Schottky 30V 3A 2Pin SOD128 Emboss TR (Alt: RB055LAM-30TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RB055LAM-30TFTR
RB055LAM-30TFTR CAD Models
RB055LAM-30TFTR Part Data Attributes
|
RB055LAM-30TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB055LAM-30TFTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
RB055LAM-30TFTR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for RB055LAM-30TFTR is -30°C to 125°C, as specified in the datasheet. However, it's essential to note that prolonged storage at high temperatures can affect the device's reliability and lifespan.
-
While the RB055LAM-30TFTR is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments. Moisture can seep into the package and cause reliability issues. If you must use it in a humid environment, ensure proper sealing and protection measures are in place.
-
The maximum allowable voltage for the RB055LAM-30TFTR is 30V, as specified in the datasheet. Exceeding this voltage can cause permanent damage to the device. It's essential to ensure that the voltage supply does not exceed the recommended maximum rating.
-
When soldering the RB055LAM-30TFTR, it's crucial to follow proper soldering techniques and temperature profiles to avoid damaging the device. The recommended soldering temperature is 260°C (peak temperature) for 10 seconds or less. Ensure that the soldering iron is clean and well-maintained to prevent contamination.
-
The RB055LAM-30TFTR is designed for general-purpose use and is not optimized for high-frequency applications. While it can operate at frequencies up to 100 kHz, it's not recommended for use in high-frequency circuits (e.g., RF or microwave applications). For high-frequency applications, consider using a device specifically designed for that purpose.