-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAVF164DFT10K0 by SEI Stackpole Electronics Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RAVF164DFT10K0CT-ND
|
DigiKey | RES ARRAY 4 RES 10K OHM 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6080 In Stock |
|
$0.0101 / $0.1200 | Buy Now |
DISTI #
RAVF164DFT10K0
|
Avnet Americas | - Tape and Reel (Alt: RAVF164DFT10K0) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0130 | Buy Now |
DISTI #
708-RAVF164DFT10K0
|
Mouser Electronics | Resistor Networks & Arrays 10KOhms 0603x4 0.1W 5% Convex Term AEC-Q200 RoHS: Compliant | 330 |
|
$0.0120 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0143 | Buy Now |
DISTI #
53940111
|
Verical | Res Thick Film Array 10K Ohm 1% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1176 | Buy Now |
DISTI #
RAVF164DFT10K0
|
IBS Electronics | RES THICK FILM ARRAY 10K OHM 1% 0.25 (1/4)W ±, 200PPM/°, C ISOL MOLDED 8-PIN 1206(4 X 0603) CONVEX SMD T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0165 / $0.0175 | Buy Now |
|
NAC | RESISTOR ARRAY, 10 Kohm, 1%, 0603x4, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0250 / $0.0330 | Buy Now |
DISTI #
RAVF164DFT10K0
|
Avnet Asia | Res Thick Film Array 10K Ohm 1% 1/4W ?200ppm/?C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R (Alt: RAVF164DFT10K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 25000 |
|
$0.0065 / $0.0110 | Buy Now |
|
Greenchips | Date Code: 19+/TW | 2997 |
|
$0.0100 | Buy Now |
|
Greenchips | Date Code: N/A | 0 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAVF164DFT10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF164DFT10K0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended soldering temperature for the RAVF164DFT10K0 is 260°C for 10 seconds.
Yes, the RAVF164DFT10K0 is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
Yes, the RAVF164DFT10K0 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The RAVF164DFT10K0 has an MSL rating of 1, which means it can withstand exposure to moisture without damage.
Yes, the RAVF164DFT10K0 is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.