Part Details for RAVF162DJT47R0 by SEI Stackpole Electronics Inc
Results Overview of RAVF162DJT47R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAVF162DJT47R0 Information
RAVF162DJT47R0 by SEI Stackpole Electronics Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RAVF162DJT47R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RAVF162DJT47R0CT-ND
|
DigiKey | RES ARRAY 2 RES 47 OHM 0606 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0101 / $0.1200 | Buy Now |
DISTI #
RAVF162DJT47R0
|
Avnet Americas | Resistor, Array, 47 Ohm, ? 5%, 63 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: RAVF162DJT47R0) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0145 / $0.0148 | Buy Now |
DISTI #
708-RAVF162DJT47R0
|
Mouser Electronics | Stackpole Electronics RES ARRAY, 47 ohm, 5%, 0603x2, CONVEX | 0 |
|
$0.0200 | Order Now |
Part Details for RAVF162DJT47R0
RAVF162DJT47R0 CAD Models
RAVF162DJT47R0 Part Data Attributes
|
RAVF162DJT47R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF162DJT47R0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47 Ω | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |