-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RACM30-05SK/277 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1574
|
Newark | Power Supply, Ac-Dc, 5V, 6A, Power Supply Applications:Ite, Household, Laboratory Equipment & Medical, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Width:40Mm Rohs Compliant: Yes |Recom Power RACM30-05SK/277 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2300 / $22.9200 | Buy Now |
DISTI #
945-RACM30-05SK/277-ND
|
DigiKey | 30W AC/DC-CONVERTER 'POWERLINE' Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.3387 / $18.5200 | Buy Now |
DISTI #
919-RACM30-05SK/277
|
Mouser Electronics | AC/DC Power Modules 30W 85-305Vin 05Vout 6A RoHS: Compliant | 0 |
|
$15.3300 / $15.6700 | Order Now |
DISTI #
20001459
|
RECOM Power | 30W AC/DC-Converter 'POWERLINE' 4kV reg RoHS: Compliant | 0 |
|
RFQ | |
DISTI #
73993737
|
RS | AC-DC, Converter, Single Out, 30W, 80-305Vin, 5Vout, 6A, RACM30-K/277 Series Min Qty: 11 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6200 / $54.1100 | RFQ |
|
Onlinecomponents.com | 30 W 5 V 4kV Isolated Single Output Open Frame 1.5x3" POWERLINE AC/DC-Converter" RoHS: Compliant | 13 Factory Stock |
|
$13.6700 / $16.4000 | Buy Now |
DISTI #
RACM30-05SK/277
|
TME | Converter: AC/DC, 30W, Uin: 85÷305VAC, 5VDC, Iout: 6000mA, 86%, PCB Min Qty: 1 | 0 |
|
$15.1000 / $19.2800 | RFQ |
DISTI #
RACM30-05SK/277
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 11 | 0 |
|
$13.3300 | Buy Now |
DISTI #
000000000006419947
|
Sager | AC/DC Power Modules 30W 85-305Vin 05Vout 6A Min Qty: 1 | 0 |
|
$13.6700 / $17.7700 | Buy Now |
|
Master Electronics | 30 W 5 V 4kV Isolated Single Output Open Frame 1.5x3" POWERLINE AC/DC-Converter" RoHS: Compliant | 13 Factory Stock |
|
$13.6700 / $16.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM30-05SK/277
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RACM30-05SK/277
RECOM Power GmbH
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 52.5 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 26 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.15 s | |
Width | 40 mm |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
Yes, the RACM30-05SK/277 is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in industrial and transportation applications. However, it's recommended to follow proper mounting and screwing procedures to ensure the module is securely fastened to the PCB or chassis.
To ensure reliability in high-temperature environments, it's essential to follow the recommended derating curves for the module's output power and input voltage. Additionally, ensure good airflow around the module, and consider using a heat sink or thermal interface material to reduce the thermal resistance between the module and the PCB or chassis.
RECOM recommends using a fuse with a rating of 2-3 times the maximum input current of the module, which is 1.5A for the RACM30-05SK/277. This ensures that the fuse can handle inrush currents and provides adequate protection against overcurrent conditions.
Yes, the RACM30-05SK/277 can be used in redundant or parallel configurations to achieve higher output power or redundancy. However, it's essential to follow proper design guidelines and ensure that the modules are properly synchronized and isolated to prevent damage or instability.