-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DRIVER CC AC/DC 2-24V 500MA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RACD12-500-LP by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1653
|
Newark | Led Driver, Single O/P, Cc Mode, 12W, Power Supply Applications:-, Output Power Max:12W, Output Voltage Max:24V, Output Current:500Ma, Led Driver Mode:Constant Current, Input Voltage Min:198V, Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACD12-500-LP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $14.6800 | Buy Now |
DISTI #
945-2940-ND
|
DigiKey | LED DRIVER CC AC/DC 2-24V 500MA Min Qty: 1 Lead time: 18 Weeks Container: Box |
18 In Stock |
|
$10.5694 / $14.9800 | Buy Now |
DISTI #
919-RACD12-500-LP
|
Mouser Electronics | LED Power Supplies 12W 230Vin 2-24Vout 500mA RoHS: Compliant | 13 |
|
$10.5600 / $13.6800 | Buy Now |
DISTI #
21000288
|
RECOM Power | 12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg RoHS: Compliant | 18 |
|
RFQ | |
DISTI #
70052440
|
RS | Power Supply, AC-DC,24V,0.5A,90-264V In, Enclosed, Pnl Mnt, LED Driver, RACD12 Series Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8600 / $33.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8400 / $12.0800 | Buy Now |
DISTI #
RACD12-500-LP
|
TME | Power supply: switching, LED, 12W, 2÷24VDC, 500mA, 198÷264VAC, IP20 Min Qty: 1 | 12 |
|
$10.2800 / $12.0200 | Buy Now |
DISTI #
RACD12-500-LP
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$9.3600 | Buy Now |
DISTI #
000000000006051461
|
Sager | LED Power Supplies 12W 230Vin 2-24Vout 500mA Min Qty: 1 | 0 |
|
$10.7100 / $12.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACD12-500-LP
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RACD12-500-LP
RECOM Power GmbH
LED DRIVER CC AC/DC 2-24V 500MA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |