Part Details for RAC20-15DA-ST by RECOM Power GmbH
Results Overview of RAC20-15DA-ST by RECOM Power GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAC20-15DA-ST Information
RAC20-15DA-ST by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95079-15DA | Amphenol Communications Solutions | Mechanism, 5mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body |
Price & Stock for RAC20-15DA-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 20W AC/DC-Converter 'POWERLINE' 3kV reg, V. In: 90-264, V. Out: +/-15, mA. Out: +/-677 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RAC20-15DA-ST
RAC20-15DA-ST CAD Models
RAC20-15DA-ST Part Data Attributes
|
RAC20-15DA-ST
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RAC20-15DA-ST
RECOM Power GmbH
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDFM-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.677 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO |
Alternate Parts for RAC20-15DA-ST
This table gives cross-reference parts and alternative options found for RAC20-15DA-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC20-15DA-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAC20-15DK (20001173) | RECOM Power GmbH | Check for Price | AC/DC Converter; In-V: 85-264; Out-V: 15; In V MIN: 85; In V MAX: 264; Out V MIN: 15; Out V MAX: 15; Out-mA: +/-670; Isolation: 3kV; Output: dual; Power Watts or Amps: 20W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 15; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tube | RAC20-15DA-ST vs RAC20-15DK (20001173) |
RAC20-15DK | RECOM Power GmbH | Check for Price | AC-DC Regulated Power Supply Module | RAC20-15DA-ST vs RAC20-15DK |
RAC20-15SK | RECOM Power GmbH | Check for Price | AC-DC Regulated Power Supply Module | RAC20-15DA-ST vs RAC20-15SK |