Part Details for RABS15MH by Taiwan Semiconductor
Results Overview of RABS15MH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RABS15MH Information
RABS15MH by Taiwan Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RABS15MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RABS15MHCT-ND
|
DigiKey | BRIDGE RECT 1P 1KV 1.5A ABS-L Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4944 In Stock |
|
$0.1138 / $0.6700 | Buy Now |
DISTI #
RABS15MH
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 1.5A 4-Pin ABS-L T/R - Tape and Reel (Alt: RABS15MH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1205 | Buy Now |
DISTI #
821-RABS15MH
|
Mouser Electronics | Rectifiers 500ns, 1.5A, 1000V, Fast Recovery Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1130 / $0.5200 | Order Now |
Part Details for RABS15MH
RABS15MH CAD Models
RABS15MH Part Data Attributes
|
RABS15MH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RABS15MH
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |