Part Details for RABS15M by Taiwan Semiconductor
Results Overview of RABS15M by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RABS15M Information
RABS15M by Taiwan Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RABS15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RABS15MCT-ND
|
DigiKey | BRIDGE RECT 1P 1KV 1.5A ABS-L Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4468 In Stock |
|
$0.1082 / $0.6400 | Buy Now |
DISTI #
RABS15M
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 1.5A 4-Pin ABS-L T/R - Tape and Reel (Alt: RABS15M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1176 | Buy Now |
DISTI #
821-RABS15M
|
Mouser Electronics | Rectifiers 500ns, 1.5A, 1000V, Fast Recovery Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1080 / $0.6300 | Order Now |
DISTI #
RABS15M
|
EBV Elektronik | Diode Rectifier Bridge Quad 1000V 15A 4Pin ABSL TR (Alt: RABS15M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RABS15M
RABS15M CAD Models
RABS15M Part Data Attributes
|
RABS15M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RABS15M
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |