Part Details for RAA7881532GSU#HB0 by Renesas Electronics Corporation
Results Overview of RAA7881532GSU#HB0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAA7881532GSU#HB0 Information
RAA7881532GSU#HB0 by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for RAA7881532GSU#HB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA7881532GSU#HB0TR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9802 / $1.0127 | Buy Now |
DISTI #
RAA7881532GSU#HB0
|
Avnet Americas | PB-FREE IEC-6100 10LD MSOP,-40+85,5V RS-485 HIGH VOD TRANS 500KBPS FULL DUP T&R - Tape and Reel (Alt: RAA7881532GSU#HB0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7400 | Buy Now |
DISTI #
968-RAA7881532GSUHB0
|
Mouser Electronics | RS-485 Interface IC IEC-6100 10LD MSOP,-40+85,5V RS-485 HIGH VOD TRANS 500KBPS FULL DUP T&R RoHS: Compliant | 0 |
|
$1.1400 / $1.1600 | Order Now |
|
Vyrian | Interface ICs | 1549 |
|
RFQ |
Part Details for RAA7881532GSU#HB0
RAA7881532GSU#HB0 CAD Models
RAA7881532GSU#HB0 Part Data Attributes
|
RAA7881532GSU#HB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA7881532GSU#HB0
Renesas Electronics Corporation
5V Full-Duplex, 1 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection, MSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.4 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.028 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 400 ns | |
Width | 3 mm |