Part Details for RA900-RB-W-F-B by Carling Technologies
Results Overview of RA900-RB-W-F-B by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA900-RB-W-F-B Information
RA900-RB-W-F-B by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Part Details for RA900-RB-W-F-B
RA900-RB-W-F-B CAD Models
RA900-RB-W-F-B Part Data Attributes
|
RA900-RB-W-F-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RA900-RB-W-F-B
Carling Technologies
Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 15.75 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.17 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for RA900-RB-W-F-B
This table gives cross-reference parts and alternative options found for RA900-RB-W-F-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA900-RB-W-F-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RA900-RW-W-8-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RA900-RB-W-F-B vs RA900-RW-W-8-W |
RA905-MW-B-F-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | RA900-RB-W-F-B vs RA905-MW-B-F-W |
RA905-MW-W-F-B | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | RA900-RB-W-F-B vs RA905-MW-W-F-B |
RA901-MW-B-0-N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RA900-RB-W-F-B vs RA901-MW-B-0-N |
RA900-MW-W-F-B | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RA900-RB-W-F-B vs RA900-MW-W-F-B |
RA900-RB-W-F-N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RA900-RB-W-F-B vs RA900-RB-W-F-N |
RA900-MB-W-8-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RA900-RB-W-F-B vs RA900-MB-W-8-W |
RA901-RW-W-D-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RA900-RB-W-F-B vs RA901-RW-W-D-W |
RA901-RW-B-9-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RA900-RB-W-F-B vs RA901-RW-B-9-W |
RA901-RW-B-F-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RA900-RB-W-F-B vs RA901-RW-B-F-W |