-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA3-120701D/SMD-R by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX181BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX221SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
BLM21HE601SH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 600ohm POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RA3-120701D/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 7V 1V 3W Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8430 / $13.9700 | Buy Now |
DISTI #
10020002
|
RECOM Power | 3W DC/DC-Converter 'ECONOLINE' SMD DIP16 5.2kV unreg RoHS: Compliant | 0 |
|
$13.9700 | RFQ |
|
Onlinecomponents.com | Dual Output DC/DC-Converter - 3W - Input: 10.8V to 13.2V - Output: +07/-01V - SMD DIP16 - 5.2kV - Unregulated RoHS: Compliant | 0 |
|
$10.4000 / $21.7900 | Buy Now |
DISTI #
RA3-120701D/SMD-R
|
TME | Converter: DC/DC, 3W, Uin: 12VDC, Uout: 7VDC, Uout2: -1VDC, SMT, RA3 Min Qty: 200 | 0 |
|
$10.4900 | RFQ |
DISTI #
RA3-120701DSMDR
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 200 | 0 |
|
$10.4800 | Buy Now |
DISTI #
000000000006320374
|
Sager | Isolated DC/DC Converters - SMD 3W 12Vin +7/-1Vout +420/-100mA Min Qty: 1 | 0 |
|
$11.9700 / $13.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA3-120701D/SMD-R
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RA3-120701D/SMD-R
RECOM Power GmbH
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Description | 3W DC/DC-Converter 'ECONOLINE' SMD DIP16 5.2kV unreg | |
Samacsys Manufacturer | RECOM Power | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 504 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | UL | |
Additional Feature | -1V ADDITIONAL OUTPUT AVAILABLE; TUBE 16 PCS PACKING IS ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN,IEC,UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-N6 | |
Length | 23.4 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Max | 7.35 V | |
Output Voltage-Min | 6.65 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.07777 Vrms | |
Screening Level | EN/IEC/UL 62368-1 | |
Seated Height-Max | 8.75 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for RA3-120701D/SMD-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA3-120701D/SMD-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RA3-120701D/SMD | RECOM Power GmbH | $14.7284 | DC-DC Unregulated Power Supply Module | RA3-120701D/SMD-R vs RA3-120701D/SMD |