Part Details for RA-SC1290 by JST Manufacturing
Results Overview of RA-SC1290 by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA-SC1290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RA-SC1290TR-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0249 | Buy Now |
DISTI #
306-RA-SC1290
|
Mouser Electronics | Terminals RA CONTACT (CRIMP) RoHS: Compliant | 7707 |
|
$0.0240 / $0.1000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, PHOSPHOR BRONZE | 101 |
|
$0.4950 / $0.9900 | Buy Now |
DISTI #
RA-SC1290
|
TME | Contact, female, phosphor bronze, tinned, 0.13÷0.33mm2, RA, 1A Min Qty: 8000 | 0 |
|
$0.0213 | RFQ |
|
LCSC | 2226 0.130.33 Housing Contact ROHS | 40000 |
|
$0.0169 / $0.0346 | Buy Now |
Part Details for RA-SC1290
RA-SC1290 CAD Models
RA-SC1290 Part Data Attributes
|
RA-SC1290
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RA-SC1290
JST Manufacturing
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | REEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Types | WIRE, DISCRETE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED, STRIP | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Terminal Length | 0.134 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
RA-SC1290 Frequently Asked Questions (FAQ)
-
Store in a cool, dry place away from direct sunlight, with a temperature range of 10°C to 30°C (50°F to 86°F) and humidity below 70%.
-
Yes, RA-SC1290 is designed to withstand vibrations up to 10G (10 Hz to 2 kHz) and can be used in high-vibration environments, but ensure proper mounting and secure connections.
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris or dust. Avoid using chemicals, solvents, or water, as they may damage the connector.
-
The RA-SC1290 is rated for up to 500 mating cycles, but this may vary depending on the application and environmental conditions.
-
While RA-SC1290 is rated for operating temperatures up to 125°C (257°F), it's recommended to derate the current and voltage at higher temperatures to ensure reliable operation.