-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R82EC1680DQ50K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7624
|
Newark | Cap, 6800Pf, 100V, 10%, Pet, Radial, Capacitance:6800Pf, Voltage Rating:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R82 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R82EC1680DQ50K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 48657 |
|
$0.0700 / $0.1140 | Buy Now |
DISTI #
399-19770-1-ND
|
DigiKey | CAP FILM 6800PF 10% 100VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11297 In Stock |
|
$0.0556 / $0.2800 | Buy Now |
DISTI #
80-R82EC1680DQ50K
|
Mouser Electronics | Film Capacitors 100V 0.0068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 907 |
|
$0.0580 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0068uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo RoHS: Compliant |
3500 Partner Stock |
|
$0.0630 / $0.0860 | Buy Now |
DISTI #
87632594
|
Verical | Cap Film 0.0068uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 935 Package Multiple: 1 | Americas - 3846 |
|
$0.0454 / $0.0749 | Buy Now |
DISTI #
69880586
|
Verical | Cap Film 0.0068uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 3500 |
|
$0.0830 | Buy Now |
DISTI #
R82EC1680DQ50K
|
TME | Capacitor: polyester, 6.8nF, 63VAC, 100VDC, 5mm, ±10%, -55÷105°C Min Qty: 1 | 1489 |
|
$0.0283 / $0.2046 | Buy Now |
DISTI #
R82EC1680DQ50K
|
IBS Electronics | CAP FILM 0.0068UF 100V PET 10% (7.2 X 2.5 X 6.5MM) RADIAL STACKED 5MM 105C AUTOMOTIVE AMMO Min Qty: 3500 Package Multiple: 1 | 3500 |
|
$0.0612 / $0.0838 | Buy Now |
DISTI #
R82EC1680DQ50K
|
Avnet Abacus | General Purpose Film Capacitor Metallized PET Stacked Radial Box 2 Pin 6800 pF 10 63 V (Alt: R82EC1680DQ50K) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 112 Weeks, 0 Days | Abacus - 3500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1680DQ50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1680DQ50K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
The recommended land pattern for R82EC1680DQ50K can be found in the KEMET Corporation's footprint recommendation document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
R82EC1680DQ50K is an ESD-sensitive device, and proper handling is crucial to prevent damage. It is recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the components in an ESD-protected environment. Additionally, it is recommended to use ESD-protected packaging and handling equipment during transportation and storage.
The maximum operating temperature range for R82EC1680DQ50K is -55°C to +125°C, as specified in the datasheet. However, it is recommended to derate the component's performance and reliability at extreme temperatures, and to consult with KEMET Corporation's application engineers for specific guidance on operating temperature ranges for specific applications.
R82EC1680DQ50K is designed to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. However, it is recommended to consult with KEMET Corporation's application engineers to determine the suitability of R82EC1680DQ50K for specific high-vibration applications, and to discuss any necessary design considerations or modifications.
The equivalent series resistance (ESR) of R82EC1680DQ50K can be determined by measuring the impedance of the component at high frequencies using an impedance analyzer or a network analyzer. The ESR can also be estimated using the component's datasheet specifications, such as the capacitance and the dissipation factor. However, it is recommended to consult with KEMET Corporation's application engineers for specific guidance on ESR measurement and calculation.