-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R82DC3470AA60K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7609
|
Newark | Cap, Film, Aec-Q200, 0.47Uf, 63V, Rad, Dielectric Type:Metallized Pet Stacked, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):63V, Lead Spacing:5Mm, Case Size:- Rohs Compliant: Yes |Kemet R82DC3470AA60K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9014 |
|
$0.0820 / $0.1590 | Buy Now |
DISTI #
399-11514-ND
|
DigiKey | CAP FILM 0.47UF 10% 63VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2096 In Stock |
|
$0.1032 / $0.4200 | Buy Now |
DISTI #
80-R82DC3470AA60K
|
Mouser Electronics | Film Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 2930 |
|
$0.1020 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.47uF 63V PET 10% (7.2 X 3.5 X 7.5mm) Radial 5mm 105C Loose in Box RoHS: Compliant |
73479 Partner Stock |
|
$0.0990 / $0.1350 | Buy Now |
DISTI #
87449873
|
Verical | Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 2145 | Americas - 65920 |
|
$0.1087 / $0.1443 | Buy Now |
DISTI #
76891053
|
Verical | Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 478 Package Multiple: 1 | Americas - 63174 |
|
$0.0970 / $0.1310 | Buy Now |
DISTI #
88141126
|
Verical | Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1127 Package Multiple: 1127 Date Code: 2448 | Americas - 14651 |
|
$0.0717 / $0.1011 | Buy Now |
DISTI #
30185202
|
Verical | Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 478 Package Multiple: 1 | Americas - 10305 |
|
$0.0970 / $0.1310 | Buy Now |
DISTI #
89486607
|
Verical | Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 742 Package Multiple: 1 | Americas - 2850 |
|
$0.0836 / $0.0944 | Buy Now |
DISTI #
R82DC3470AA60K
|
TTI | Film Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82DC3470AA60K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82DC3470AA60K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
The recommended soldering temperature for the R82DC3470AA60K is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the R82DC3470AA60K is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
The derating curve for the R82DC3470AA60K can be found in the KEMET application note 'Capacitor Derating Guidelines' (KEMET document number C4101).
Yes, the R82DC3470AA60K is compatible with lead-free soldering processes and is RoHS compliant.
The maximum capacitance tolerance for the R82DC3470AA60K is ±10%.