Part Details for R7FS3A77C3A01CFP#BA1 by Renesas Electronics Corporation
Results Overview of R7FS3A77C3A01CFP#BA1 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FS3A77C3A01CFP#BA1 Information
R7FS3A77C3A01CFP#BA1 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7FS3A77C3A01CFP#BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS3A77C3A01CFP#BA1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
720 In Stock |
|
$9.6500 / $13.3100 | Buy Now |
DISTI #
R7FS3A77C3A01CFP#BA1
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 1M-Byte Flash 2.5V/3.3V/5V 100-Pin LQFP - Trays (Alt: R7FS3A77C3A01CFP#BA1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 720 |
|
$10.2900 | Buy Now |
DISTI #
968-S3A77C3A01CFPBA1
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A7 1M 100QFP RoHS: Compliant | 0 |
|
$9.6500 | Order Now |
DISTI #
R7FS3A77C3A01CFP#BA1
|
Avnet Silica | Microcontroller 32Bit ARM CortexM4 RISC 1MByte Flash 25V33V5V 100Pin LQFP (Alt: R7FS3A77C3A01CFP#BA1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |