Part Details for R7FS3A6783A01CFM#BA0 by Renesas Electronics Corporation
Results Overview of R7FS3A6783A01CFM#BA0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FS3A6783A01CFM#BA0 Information
R7FS3A6783A01CFM#BA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7FS3A6783A01CFM#BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS3A6783A01CFM#BA0-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1255 In Stock |
|
$3.8497 / $6.7600 | Buy Now |
DISTI #
R7FS3A6783A01CFM#BA0
|
Avnet Americas | MCU 32-Bit S3A6 ARM Cortex M4 RISC 256KB Flash 1.6V to 5.5V 64-Pin LQFP Tray - Trays (Alt: R7FS3A6783A01CFM#BA0) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 | Buy Now |
DISTI #
968-S3A6783A01CFMBA0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A6 256K 64QFP RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
DISTI #
R7FS3A6783A01CFM#BA0
|
Avnet Silica | MCU 32Bit S3A6 ARM Cortex M4 RISC 256KB Flash 16V to 55V 64Pin LQFP Tray (Alt: R7FS3A6783A01CFM#BA0) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R7FS3A6783A01CFM#BA0
R7FS3A6783A01CFM#BA0 CAD Models
R7FS3A6783A01CFM#BA0 Part Data Attributes
|
R7FS3A6783A01CFM#BA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS3A6783A01CFM#BA0
Renesas Electronics Corporation
48 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
R7FS3A6783A01CFM#BA0 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the R7FS3A6783A01CFM#BA0 is -40°C to 125°C.
-
The clock settings for the R7FS3A6783A01CFM#BA0 can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the datasheet for specific register addresses and bit settings.
-
The maximum frequency of the CPU is 240 MHz, and the maximum frequency of the peripherals is 120 MHz.
-
The R7FS3A6783A01CFM#BA0 has 1024 KB of flash memory and 384 KB of SRAM.
-
The power consumption of the R7FS3A6783A01CFM#BA0 varies depending on the operating mode. In active mode, the typical current consumption is around 350 mA/MHz. In sleep mode, the typical current consumption is around 10 μA.