-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FS3A6783A01CFM#AA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R7FS3A6783A01CFM#AA0-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
218 In Stock |
|
$3.8563 / $6.7600 | Buy Now |
DISTI #
968-S3A6783A01CFMAA0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A6 256K 64QFP RoHS: Compliant | 3458 |
|
$3.7600 / $5.1300 | Buy Now |
DISTI #
R7FS3A6783A01CFM#AA0
|
Avnet Silica | MCU 32Bit S3 ARM Cortex M4 RISC 256KB Flash 18V25V33V5V 64Pin LQFP Tray (Alt: R7FS3A6783A01CFM#AA0) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FS3A6783A01CFM#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS3A6783A01CFM#AA0
Renesas Electronics Corporation
48 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-07-05 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 15 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The recommended operating temperature range for R7FS3A6783A01CFM#AA0 is -40°C to +85°C.
The clock settings for R7FS3A6783A01CFM#AA0 can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the datasheet for specific register settings and configuration options.
The maximum frequency for the CPU is 240 MHz, and the maximum frequency for peripherals varies depending on the peripheral, but is typically up to 120 MHz.
R7FS3A6783A01CFM#AA0 has several low-power modes, including Sleep, Stop, and Deep Sleep modes. These modes can be implemented using the Power Management Controller (PMC) and the System Control Register (SCR). Refer to the datasheet for specific register settings and configuration options.
R7FS3A6783A01CFM#AA0 has several communication interfaces, including UART, SPI, I2C, I2S, and Ethernet. The specific interfaces available depend on the package and configuration.