-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48 MHz Arm® Cortex®-M4 CPU, QFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FS3A37A3A01CNB#AC0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R7FS3A37A3A01CNB#AC0-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
103 In Stock |
|
$6.8324 / $10.1400 | Buy Now |
|
Rochester Electronics | R7FS3A37 - 48 MHz Arm Cortex-M4 CPU RoHS: Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$4.7000 / $5.8800 | Buy Now |
DISTI #
R7FS3A37A3A01CNB#AC0
|
Avnet Silica | SYNERGY MCU PLATFORM S3A3 512K 64WQFN (Alt: R7FS3A37A3A01CNB#AC0) RoHS: Compliant Min Qty: 260 Package Multiple: 260 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FS3A37A3A01CNB#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS3A37A3A01CNB#AC0
Renesas Electronics Corporation
48 MHz Arm® Cortex®-M4 CPU, QFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PWQN0064LA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N64 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 48 MHz | |
Supply Current-Max | 56 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the R7FS3A37A3A01CNB#AC0 is 240 MHz.
The minimum operating voltage of the R7FS3A37A3A01CNB#AC0 is 2.7V.
The R7FS3A37A3A01CNB#AC0 has 256 KB of flash memory.
The maximum ambient temperature range for the R7FS3A37A3A01CNB#AC0 is -40°C to 125°C.
Yes, the R7FS3A37A3A01CNB#AC0 has a 12-bit analog-to-digital converter (ADC) with 24 channels.