-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48 MHz Arm® Cortex®-M4 CPU, LGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FS3A37A2A01CLJ#AC0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R7FS3A37A2A01CLJ#AC0-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100TFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
416 In Stock |
|
$5.3125 / $8.2200 | Buy Now |
DISTI #
R7FS3A37A2A01CLJ#AC0
|
Avnet Americas | MCU 32-Bit Synergy ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TFLGA Tray - Trays (Alt: R7FS3A37A2A01CLJ#AC0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.6700 | Buy Now |
DISTI #
968-S3A37A2A01CLJAC0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A3 512k 100LGA RoHS: Compliant | 0 |
|
$5.3100 | Order Now |
DISTI #
86014299
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V/5V 100-Pin TFLGA Tray RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$6.9750 | Buy Now |
|
Rochester Electronics | S3A3 - 48 MHz Arm Cortex-M4 CPU RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$4.4600 / $5.5800 | Buy Now |
DISTI #
R7FS3A37A2A01CLJ#AC0
|
Avnet Silica | MCU 32Bit Synergy ARM Cortex M4 RISC 512KB Flash 18V25V33V5V 100Pin TFLGA Tray (Alt: R7FS3A37A2A01CLJ#AC0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FS3A37A2A01CLJ#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS3A37A2A01CLJ#AC0
Renesas Electronics Corporation
48 MHz Arm® Cortex®-M4 CPU, LGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | LGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PTLG0100JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-06-28 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XBGA-N100 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | TFLGA | |
Package Equivalence Code | LGA100,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.05 mm | |
Speed | 48 MHz | |
Supply Current-Max | 56 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The recommended operating temperature range for the R7FS3A37A2A01CLJ#AC0 is -40°C to 85°C.
The clock settings for the R7FS3A37A2A01CLJ#AC0 can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the datasheet for specific register addresses and bit settings.
The maximum frequency for the internal oscillator of the R7FS3A37A2A01CLJ#AC0 is 32 MHz.
The R7FS3A37A2A01CLJ#AC0 has several low-power modes, including Sleep, Stop, and Hibernate modes. These modes can be implemented by setting specific bits in the Power Management Control Register (PMC) and the System Control Register (SCR). Refer to the datasheet for specific register addresses and bit settings.
The maximum current consumption of the R7FS3A37A2A01CLJ#AC0 is approximately 350 mA at 3.3V and 25°C, depending on the operating frequency and peripheral usage.