Part Details for R7FS3A17C3A01CFB#BA0 by Renesas Electronics Corporation
Results Overview of R7FS3A17C3A01CFB#BA0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FS3A17C3A01CFB#BA0 Information
R7FS3A17C3A01CFB#BA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7FS3A17C3A01CFB#BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS3A17C3A01CFB#BA0-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
555 In Stock |
|
$11.5175 / $17.8400 | Buy Now |
DISTI #
R7FS3A17C3A01CFB#B
|
Avnet Americas | SYNERGY MCU PLATFORM S3A1 1MB 144LQFP - Trays (Alt: R7FS3A17C3A01CFB#B) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.1100 | Buy Now |
DISTI #
968-S3A17C3A01CFBBA0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A1 1MB 144QFP RoHS: Compliant | 0 |
|
$11.5100 / $17.8400 | Order Now |
DISTI #
R7FS3A17C3A01CFB#BA0
|
Avnet Asia | SYNERGY MCU PLATFORM S3A1 1MB 144LQFP (Alt: R7FS3A17C3A01CFB#BA0) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R7FS3A17C3A01CFB#BA0
|
Avnet Silica | SYNERGY MCU PLATFORM S3A1 1MB 144LQFP (Alt: R7FS3A17C3A01CFB#BA0) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R7FS3A17C3A01CFB#BA0
R7FS3A17C3A01CFB#BA0 CAD Models
R7FS3A17C3A01CFB#BA0 Part Data Attributes
|
R7FS3A17C3A01CFB#BA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS3A17C3A01CFB#BA0
Renesas Electronics Corporation
48 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 126 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 144 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Current-Max | 62 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
R7FS3A17C3A01CFB#BA0 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for R7FS3A17C3A01CFB#BA0 is 2.7V to 3.6V.
-
The clock settings for R7FS3A17C3A01CFB#BA0 can be configured using the System Clock Control Register (SCKCR) and the Clock Control Register (CKCR). Refer to the datasheet for specific register settings and bit configurations.
-
The maximum clock frequency supported by R7FS3A17C3A01CFB#BA0 is 160 MHz.
-
R7FS3A17C3A01CFB#BA0 supports various low-power modes, including Sleep, Stop, and Low-Power Run modes. These modes can be implemented by configuring the Power Management Control Register (PMC) and the System Control Register (SCR). Refer to the datasheet for specific register settings and bit configurations.
-
R7FS3A17C3A01CFB#BA0 has 256 KB of Flash memory and 32 KB of SRAM.