-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48 MHz Arm® Cortex®-M4 CPU, LGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FS3A17C2A01CLK#AC0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5580
|
Newark | Mcu, 32Bit, 48Mhz, Tflga, 145 Rohs Compliant: Yes |Renesas R7FS3A17C2A01CLK#AC0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$7.9700 / $10.9200 | Buy Now |
DISTI #
R7FS3A17C2A01CLK#AC0-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 145TFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
336 In Stock |
|
$8.6950 / $13.9500 | Buy Now |
DISTI #
R7FS3A17C2A01CLK#AC0
|
Avnet Americas | MCU 32-Bit S3A1 ARM Cortex M4 RISC 1MB Flash 1.6V 145-Pin TFLGA - Trays (Alt: R7FS3A17C2A01CLK#AC0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 416 |
|
$7.0278 / $7.4730 | Buy Now |
DISTI #
968-S3A17C2A01CLKAC0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A1 1MB 145LGA RoHS: Compliant | 416 |
|
$8.2500 / $10.3600 | Buy Now |
DISTI #
86011084
|
Verical | MCU 32-bit ARM Cortex M4 1MB Flash 2.5V/3.3V/5V 145-Pin TFLGA Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1801 | Americas - 50 |
|
$10.4375 | Buy Now |
DISTI #
30615114
|
Verical | MCU 32-bit ARM Cortex M4 1MB Flash 2.5V/3.3V/5V 145-Pin TFLGA Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$8.6500 / $9.9500 | Buy Now |
|
Rochester Electronics | S3A1 - 48 MHz Arm Cortex-M4 CPU RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$6.6800 / $8.3500 | Buy Now |
DISTI #
R7FS3A17C2A01CLK#AC0
|
Avnet Silica | MCU 32Bit S3A1 ARM Cortex M4 RISC 1MB Flash 16V 145Pin TFLGA (Alt: R7FS3A17C2A01CLK#AC0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FS3A17C2A01CLK#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS3A17C2A01CLK#AC0
Renesas Electronics Corporation
48 MHz Arm® Cortex®-M4 CPU, LGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | LGA-145 | |
Pin Count | 145 | |
Manufacturer Package Code | PTLG0145KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-02-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-N145 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 126 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 145 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | TFLGA | |
Package Equivalence Code | LGA145,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.05 mm | |
Speed | 48 MHz | |
Supply Current-Max | 62 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The recommended operating voltage range for R7FS3A17C2A01CLK#AC0 is 1.65V to 3.6V.
The clock settings for R7FS3A17C2A01CLK#AC0 can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the datasheet for specific register addresses and bit settings.
The maximum clock frequency supported by R7FS3A17C2A01CLK#AC0 is 160 MHz.
The R7FS3A17C2A01CLK#AC0 has 256 KB of flash memory.
Yes, the R7FS3A17C2A01CLK#AC0 has various low-power modes, including Sleep, Stop, and Low-Power Run modes, which can be used to reduce power consumption in low-power applications.