-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48 MHz Arm® Cortex®-M23 CPU, BGA, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FS1JA782A01CBT#AC0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS1JA782A01CBT#AC0-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 36LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
294 In Stock |
|
$4.4850 / $7.6700 | Buy Now |
DISTI #
R7FS1JA782A01CBT#A
|
Avnet Americas | - Trays (Alt: R7FS1JA782A01CBT#A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.3900 | Buy Now |
DISTI #
968-1JA782A01CBT#AC0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K BGA36 RoHS: Compliant | 0 |
|
$4.4600 / $4.5200 | Order Now |
DISTI #
86139937
|
Verical | MCU 32-bit ARM Cortex M23 RISC 256KB Flash 1.8V/3.3V/5V Tray RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1801 | Americas - 180 |
|
$4.3250 / $5.4000 | Buy Now |
|
Rochester Electronics | S1JA - 48 MHz Arm Cortex-M23 CPU RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$3.4600 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FS1JA782A01CBT#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS1JA782A01CBT#AC0
Renesas Electronics Corporation
48 MHz Arm® Cortex®-M23 CPU, BGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Pin Count | 36 | |
Manufacturer Package Code | PLBG0036GA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-11-09 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |