-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, QFN, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FA2E1A73CNH#AA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA2E1A73CNH#AA0-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1128 In Stock |
|
$1.0448 / $2.0900 | Buy Now |
DISTI #
R7FA2E1A73CNH#AA0
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 64KByte Flash 1.6V to 5.5V 32-Pin HWQFN Tray - Trays (Alt: R7FA2E1A73CNH#AA0) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1500 | Buy Now |
DISTI #
968-7FA2E1A73CNH#AA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 64K/16K QFN32 RoHS: Compliant | 3410 |
|
$1.0400 / $1.5900 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 64K/16K WQFN32 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tray | 250Tray |
|
$1.0800 / $1.1400 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 64K/16K WQFN32 RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.0800 / $1.1500 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 64K/16K WQFN32 Min Qty: 25 Package Multiple: 25 |
250 null |
|
$1.0800 / $1.1400 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 64K/16K WQFN32 Min Qty: 25 Package Multiple: 25 |
1163 null |
|
$0.9650 / $1.0900 | Buy Now |
DISTI #
R7FA2E1A73CNH#AA0
|
Avnet Silica | MCU 32Bit ARM CortexM23 RISC 64KByte Flash 16V to 55V 32Pin HWQFN Tray (Alt: R7FA2E1A73CNH#AA0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 980 |
|
Buy Now | |
DISTI #
R7FA2E1A73CNH#AA0
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1025 |
|
$0.6340 / $1.7700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 442 | 1084 |
|
$1.7500 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA2E1A73CNH#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2E1A73CNH#AA0
Renesas Electronics Corporation
48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, QFN, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | PWQN0032KE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 48 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The recommended operating temperature range for the R7FA2E1A73CNH#AA0 is -40°C to +85°C.
The clock settings for the R7FA2E1A73CNH#AA0 can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the datasheet and the Renesas Synergy Platform documentation for detailed instructions.
The maximum frequency of the R7FA2E1A73CNH#AA0's CPU is 240 MHz.
The R7FA2E1A73CNH#AA0 has 1 MB of flash memory.
Yes, the R7FA2E1A73CNH#AA0 can be used with an external crystal oscillator. The device has an internal oscillator, but an external crystal oscillator can be used for more accurate clocking.