Part Details for R7FA2E1A73CLM#HC0 by Renesas Electronics Corporation
Results Overview of R7FA2E1A73CLM#HC0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FA2E1A73CLM#HC0 Information
R7FA2E1A73CLM#HC0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7FA2E1A73CLM#HC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA2E1A73CLM#HC0TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 25WLCSP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0803 | Buy Now |
DISTI #
R7FA2E1A73CLM#HC0
|
Avnet Americas | MCU 32-Bit RA Family ARM Cortex-M23 RISC 64KB Flash 1.6V to 5.5V 36-Pin LGA Embossed T/R - Tape and Reel (Alt: R7FA2E1A73CLM#HC0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
968-R7FA2E1A73CLMHC0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 64K/16K LGA36 RoHS: Compliant | 0 |
|
$1.0500 / $1.0800 | Order Now |
DISTI #
R7FA2E1A73CLM#HC0
|
EBV Elektronik | MCU 32Bit RA Family ARM CortexM23 RISC 64KB Flash 16V to 55V 36Pin LGA Embossed TR (Alt: R7FA2E1A73CLM#HC0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for R7FA2E1A73CLM#HC0
R7FA2E1A73CLM#HC0 CAD Models
R7FA2E1A73CLM#HC0 Part Data Attributes
|
R7FA2E1A73CLM#HC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2E1A73CLM#HC0
Renesas Electronics Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 48MHz, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LGA-36 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT CAN ALSO OPERATE WITH RANGE 1.6V TO 5.5V AT 2MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XBGA-N36 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 36 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.76 mm | |
Speed | 48 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |