Part Details for R7FA2E1A73CLM#BC0 by Renesas Electronics Corporation
Results Overview of R7FA2E1A73CLM#BC0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FA2E1A73CLM#BC0 Information
R7FA2E1A73CLM#BC0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7FA2E1A73CLM#BC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA2E1A73CLM#BC0-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 25WLCSP Min Qty: 3920 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0650 | Buy Now |
DISTI #
R7FA2E1A73CLM#BC0
|
Avnet Americas | MCU 32-Bit RA2E1 ARM Cortex-M23 RISC 64KB Flash 1.6V to 5.5V 36-Pin LGA Tray - Trays (Alt: R7FA2E1A73CLM#BC0) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1600 | Buy Now |
DISTI #
968-R7FA2E1A73CLMBC0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 64K/16K LGA36 RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
87727853
|
Verical | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 2.5V/3.3V/5V 36-Pin WFLGA Tray Min Qty: 40 Package Multiple: 1 Date Code: 2451 | Americas - 3920 |
|
$0.8220 / $2.9300 | Buy Now |
DISTI #
R7FA2E1A73CLM#BC0
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 3920 |
|
$0.7250 / $2.9300 | Buy Now |
Part Details for R7FA2E1A73CLM#BC0
R7FA2E1A73CLM#BC0 CAD Models
R7FA2E1A73CLM#BC0 Part Data Attributes
|
R7FA2E1A73CLM#BC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2E1A73CLM#BC0
Renesas Electronics Corporation
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |