-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FA2E1A73CFL#AA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9783
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-48 Rohs Compliant: Yes |Renesas R7FA2E1A73CFL#AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 473 |
|
$1.5500 / $2.2900 | Buy Now |
DISTI #
559-R7FA2E1A73CFL#AA0-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2631 In Stock |
|
$1.0375 / $1.8900 | Buy Now |
DISTI #
R7FA2E1A73CFL#AA0
|
Avnet Americas | MCU 32-Bit RA2E1 ARM Cortex-M23 RISC 64KB Flash 1.6V to 5.5V 48-Pin LFQFP - Trays (Alt: R7FA2E1A73CFL#AA0) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2400 | Buy Now |
DISTI #
968-R7FA2E1A73CFLAA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP48 RoHS: Compliant | 4838 |
|
$1.0300 / $1.4900 | Buy Now |
DISTI #
R7FA2E1A73CFL#AA0
|
Avnet Silica | MCU 32Bit RA2E1 ARM CortexM23 RISC 64KB Flash 16V to 55V 48Pin LFQFP (Alt: R7FA2E1A73CFL#AA0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1574 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA2E1A73CFL#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2E1A73CFL#AA0
Renesas Electronics Corporation
48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for R7FA2E1A73CFL#AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7FA2E1A73CFL#AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R7FA2E1A73CFL#BA0 | Renesas Electronics Corporation | Check for Price | RISC Microcontroller | R7FA2E1A73CFL#AA0 vs R7FA2E1A73CFL#BA0 |
The recommended operating temperature range for the R7FA2E1A73CFL#AA0 is -40°C to +85°C.
The clock settings for the R7FA2E1A73CFL#AA0 can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the datasheet for specific register settings and configuration options.
The maximum frequency of the CPU is 240 MHz, and the maximum frequency of the peripherals varies depending on the peripheral, but is typically up to 120 MHz.
The R7FA2E1A73CFL#AA0 has several low-power modes, including Sleep, Stop, and Hibernate modes. These modes can be entered using specific register settings and instructions. Refer to the datasheet for details on how to implement these modes.
The R7FA2E1A73CFL#AA0 has several communication interfaces, including UART, SPI, I2C, I2S, and Ethernet. The specific interfaces available depend on the package and configuration of the microcontroller.