-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FA2E1A73CFJ#HA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA2E1A73CFJ#HA0TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0750 | Buy Now |
DISTI #
R7FA2E1A73CFJ#HA0
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 64KByte Flash 1.6V to 5.5V 32-Pin LQFP Emboss T/R - Tape and Reel (Alt: R7FA2E1A73CFJ#HA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
968-R7FA2E1A73CFJHA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHZ 64K/16K QFP32 RoHS: Compliant | 0 |
|
$1.0700 / $1.0800 | Order Now |
DISTI #
87727900
|
Verical | R7FA2E1A73CFJ#HA0 Min Qty: 40 Package Multiple: 1 Date Code: 2422 | Americas - 1956 |
|
$0.9830 / $2.9000 | Buy Now |
DISTI #
R7FA2E1A73CFJ#HA0
|
Avnet Silica | MCU 32Bit ARM CortexM23 RISC 64KByte Flash 16V to 55V 32Pin LQFP Emboss TR (Alt: R7FA2E1A73CFJ#HA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
R7FA2E1A73CFJ#HA0
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1956 |
|
$0.6770 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA2E1A73CFJ#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2E1A73CFJ#HA0
Renesas Electronics Corporation
RISC Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for R7FA2E1A73CFJ#HA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7FA2E1A73CFJ#HA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R7FA2E1A72DFJ#AA0 | Renesas Electronics Corporation | $1.7244 | 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, / | R7FA2E1A73CFJ#HA0 vs R7FA2E1A72DFJ#AA0 |
R7FA2E1A73CFJ#AA0 | Renesas Electronics Corporation | $1.8576 | 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, / | R7FA2E1A73CFJ#HA0 vs R7FA2E1A73CFJ#AA0 |
R7FA2E1A72DFJ#HA0 | Renesas Electronics Corporation | Check for Price | RISC Microcontroller | R7FA2E1A73CFJ#HA0 vs R7FA2E1A72DFJ#HA0 |
R7FA2E1A72DFJ#BA0 | Renesas Electronics Corporation | Check for Price | RISC Microcontroller | R7FA2E1A73CFJ#HA0 vs R7FA2E1A72DFJ#BA0 |
R7FA2E1A73CFJ#BA0 | Renesas Electronics Corporation | Check for Price | RISC Microcontroller | R7FA2E1A73CFJ#HA0 vs R7FA2E1A73CFJ#BA0 |
The recommended operating temperature range for the R7FA2E1A73CFJ#HA0 is -40°C to +85°C.
The clock settings for the R7FA2E1A73CFJ#HA0 can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the datasheet and the Renesas Synergy Platform documentation for detailed instructions.
The maximum frequency of the R7FA2E1A73CFJ#HA0's CPU is 240 MHz.
The R7FA2E1A73CFJ#HA0 has 1 MB of flash memory.
Yes, the R7FA2E1A73CFJ#HA0 can be used with an external crystal oscillator. The device has an internal oscillator, but an external crystal oscillator can be used for more accurate clocking.