Part Details for R7FA2E1A72DFLAA0 by Renesas Electronics Corporation
Results Overview of R7FA2E1A72DFLAA0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FA2E1A72DFLAA0 Information
R7FA2E1A72DFLAA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7FA2E1A72DFLAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 2.5V/3.3V/5V 48-Pin LQFQFP Tray ECCN: 5A002 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | ARM-M23 48MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 998 |
|
$0.6052 / $1.1062 | Buy Now |