-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,MET POLYPROPYLENE,1.5UF,400VDC,10% -TOL,10% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R752N4150AA00K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R752N4150AA00K
|
Avnet Abacus | Power Film Capacitor 15 uF 230 V 400 V 10 Metallized PP Radial Box 2 Pin Through Hole (Alt: R752N4150AA00K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R752N4150AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R752N4150AA00K
KEMET Corporation
CAP,MET POLYPROPYLENE,1.5UF,400VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 26.5 mm | |
Manufacturer Series | R752 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | R752 | |
Terminal Pitch | 22.5 mm | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R752N4150AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R752N4150AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R752N41505000K | KEMET Corporation | Check for Price | CAP,MET POLYPROPYLENE,1.5UF,400VDC,10% -TOL,10% +TOL | R752N4150AA00K vs R752N41505000K |
R752N4150CK00K | KEMET Corporation | Check for Price | CAP,MET POLYPROPYLENE,1.5UF,400VDC,10% -TOL,10% +TOL | R752N4150AA00K vs R752N4150CK00K |