-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R6ABLKBLKFF by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3717
|
Newark | Rocker Sw, Spst, 10A, 125V Rohs Compliant: Yes |E-Switch R6ABLKBLKFF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 757 |
|
$2.3400 / $2.6100 | Buy Now |
DISTI #
15N9144
|
Newark | Rocker Switch, Spst, 10A, 125Vac, Panel, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:R6 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch R6ABLKBLKFF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 290 |
|
$1.5600 / $2.2300 | Buy Now |
DISTI #
EG1526-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11809 In Stock |
|
$1.3146 / $2.0700 | Buy Now |
DISTI #
612-R6ABLKBLKFF
|
Mouser Electronics | Rocker Switches SPST OFF-ON PNL 6A RoHS: Compliant | 2666 |
|
$1.2900 / $2.0100 | Buy Now |
DISTI #
72095883
|
RS | Rocker Switch, R6 Series, SPST, ON-OFF, Concave, Black, "I/O", 10A, 125VAC, .187 Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$3.3800 / $4.4900 | Buy Now |
DISTI #
75635002
|
RS | Rocker Switch, R6 Series, SPST, ON-OFF, Concave, Black, "I/O", 10A, 125VAC, .187 Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 / $4.4900 | RFQ |
DISTI #
ESWR6ABLKBLKFF
|
Heilind Electronics | M060302 | Americas - 2076 in Stock |
|
$1.2869 / $1.6703 | Buy Now |
DISTI #
80619049
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 30000Cycles Min Qty: 30 Package Multiple: 10 Date Code: 2141 | Americas - 1170 |
|
$1.5176 / $2.2235 | Buy Now |
DISTI #
87353993
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 30000Cycles Min Qty: 35 Package Multiple: 1 | Americas - 236 |
|
$2.1667 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6ABLKBLKFF
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R6ABLKBLKFF
E-Switch Inc
ROCKER SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROCKER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R6ABLKBLKFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6ABLKBLKFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLGG-LG-LTA110-TR-BR/125N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | R6ABLKBLKFF vs TLGG-LG-LTA110-TR-BR/125N |
TLGK-LG-LTA103-TG-BR/28V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | R6ABLKBLKFF vs TLGK-LG-LTA103-TG-BR/28V |
TLGH-DR-LTA103-TG-BR/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | R6ABLKBLKFF vs TLGH-DR-LTA103-TG-BR/6V |
TLGG-LG-LTA113-TR-BR/250N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | R6ABLKBLKFF vs TLGG-LG-LTA113-TR-BR/250N |
TLGG-DR-LTA115-TG-BR/28V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | R6ABLKBLKFF vs TLGG-DR-LTA115-TG-BR/28V |
TLGG-LR-LTA111-TG-BG/28V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | R6ABLKBLKFF vs TLGG-LR-LTA111-TG-BG/28V |
TLGK-DR-LTA110-TR-BR/125N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | R6ABLKBLKFF vs TLGK-DR-LTA110-TR-BR/125N |
TLGH-LR-LTA103-TG-BR/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | R6ABLKBLKFF vs TLGH-LR-LTA103-TG-BR/6V |
TLGG-LG-LTA110-TG-BR/28V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | R6ABLKBLKFF vs TLGG-LG-LTA110-TG-BR/28V |
TLGG-LG-LTA111-TR-BR/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | R6ABLKBLKFF vs TLGG-LG-LTA111-TR-BR/6V |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 in-lbs).
Yes, the R6ABLKBLKFF is designed to withstand vibrations up to 10G (10-2000 Hz) and can be used in high-vibration environments.
The operating temperature range for the R6ABLKBLKFF is -20°C to 85°C (-4°F to 185°F).
Yes, the R6ABLKBLKFF is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.
The R6ABLKBLKFF has an expected lifespan of 10,000 to 20,000 cycles, depending on usage and environmental conditions.