-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F61662N50FPV by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F61662N50FPV-ND
|
DigiKey | IC MCU 32BIT 384KB FLSH 144LFQFP Min Qty: 120 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$20.2611 | Buy Now |
DISTI #
R5F61662N50FPV
|
Avnet Americas | MCU 32-bit H8SX CISC 384KB Flash 3.3V 144-Pin LQFP - Trays (Alt: R5F61662N50FPV) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.8100 | Buy Now |
DISTI #
968-R5F61662N50FPV
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU 3V 384K PB-free 144-LQFP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
R5F61662N50FPV
|
IBS Electronics | R5F61662N50FPV by RENESAS is a 32-bit microcontroller from the RX family, featuring 512KB flash memory, 96KB RAM, 100-pin LQFP package, and operates at 50MHz, ideal for embedded applications. Min Qty: 120 Package Multiple: 1 | 0 |
|
$21.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F61662N50FPV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F61662N50FPV
Renesas Electronics Corporation
Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | H8SX | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 92 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating frequency of the R5F61662N50FPV is 50 MHz.
The R5F61662N50FPV has 64 KB of flash memory.
The minimum operating voltage of the R5F61662N50FPV is 2.7 V.
Yes, the R5F61662N50FPV has a built-in oscillator that can be used as a clock source.
The maximum current consumption of the R5F61662N50FPV is approximately 15 mA at 50 MHz.