Part Details for R5F5631EDDFB by Renesas Electronics Corporation
Results Overview of R5F5631EDDFB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F5631EDDFB Information
R5F5631EDDFB by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for R5F5631EDDFB
R5F5631EDDFB CAD Models
R5F5631EDDFB Part Data Attributes
|
R5F5631EDDFB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5631EDDFB
Renesas Electronics Corporation
32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH,PLASTIC, LQFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX631 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of DMA Channels | 6 | |
Number of I/O Lines | 113 | |
Number of Terminals | 144 | |
Number of Timers | 26 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F5631EDDFB
This table gives cross-reference parts and alternative options found for R5F5631EDDFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F5631EDDFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F563NEDDFB#V0 | Renesas Electronics Corporation | $12.0606 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | R5F5631EDDFB vs R5F563NEDDFB#V0 |
R5F5631EDDFB#V0 | Renesas Electronics Corporation | $14.4671 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | R5F5631EDDFB vs R5F5631EDDFB#V0 |
R5F563NEDDFB | Renesas Electronics Corporation | Check for Price | 32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH,PLASTIC, LQFP-144 | R5F5631EDDFB vs R5F563NEDDFB |
R5F563NECDFB | Renesas Electronics Corporation | Check for Price | 32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH,PLASTIC, LQFP-144 | R5F5631EDDFB vs R5F563NECDFB |
R5F563NEDDFB#10 | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray (Full Carton) | R5F5631EDDFB vs R5F563NEDDFB#10 |
R5F5631EDGFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631EDDFB vs R5F5631EDGFB |
R5F563NEDGFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631EDDFB vs R5F563NEDGFB |