-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F5631EDDFB#V0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9710
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-144 Rohs Compliant: Yes |Renesas R5F5631EDDFB#V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$11.8300 / $18.0200 | Buy Now |
DISTI #
R5F5631EDDFB#V0-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
968-R5F5631EDDFB#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX631 2048K/128K QFP144 RoHS: Compliant | 0 |
|
Order Now | |
|
Vyrian | Peripheral ICs | 145 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F5631EDDFB#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5631EDDFB#V0
Renesas Electronics Corporation
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
Number of Timers | 26 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F5631EDDFB#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F5631EDDFB#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F563NEDDFB#V0 | Renesas Electronics Corporation | $12.0606 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | R5F5631EDDFB#V0 vs R5F563NEDDFB#V0 |
R5F5631EDDFB | Renesas Electronics Corporation | Check for Price | 32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH,PLASTIC, LQFP-144 | R5F5631EDDFB#V0 vs R5F5631EDDFB |
R5F563NEDDFB | Renesas Electronics Corporation | Check for Price | 32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH,PLASTIC, LQFP-144 | R5F5631EDDFB#V0 vs R5F563NEDDFB |
R5F563NECDFB | Renesas Electronics Corporation | Check for Price | 32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH,PLASTIC, LQFP-144 | R5F5631EDDFB#V0 vs R5F563NECDFB |
R5F563NEDDFB#10 | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray (Full Carton) | R5F5631EDDFB#V0 vs R5F563NEDDFB#10 |
R5F5631EDGFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631EDDFB#V0 vs R5F5631EDGFB |
R5F563NEDGFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F5631EDDFB#V0 vs R5F563NEDGFB |
The maximum operating frequency of the R5F5631EDDFB#V0 is 32 MHz.
The R5F5631EDDFB#V0 has 128 KB of flash memory.
The minimum operating voltage of the R5F5631EDDFB#V0 is 2.7 V.
Yes, the R5F5631EDDFB#V0 has a 10-bit analog-to-digital converter (ADC) with 16 channels.
Yes, the R5F5631EDDFB#V0 has several low-power modes, including sleep, stop, and deep standby modes, to reduce power consumption.