-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, LQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F562N8BDFP by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F562N8BDFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F562N8BDFP
Renesas Electronics Corporation
32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, LQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 14 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 74 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The recommended power-on sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures that the internal voltage regulators and clock circuits are properly initialized.
The clock settings can be configured using the Clock Control Register (CCR) and the Clock Source Select Register (CSSR). Refer to the user manual for detailed instructions and register descriptions.
The maximum operating frequency of the R5F562N8BDFP is 32 MHz, but it can be overclocked up to 40 MHz with reduced voltage and temperature ranges.
The R5F562N8BDFP has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCR) and the Watchdog Timer Reload Register (WTREL). Refer to the user manual for detailed instructions.
The VBAT pin is used to connect a battery or a supercapacitor to provide power to the internal real-time clock (RTC) and backup registers during power-down or reset conditions.