-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F562N8BDFP#V0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2637
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-144, Product Range:Rx600 Series Microcontrollers, Architecture:Rx, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:512Kb, Ram Memory Size:96Kb, No. Of Pins:100Pins, Mcu Case Style:Lqfp, No. Of Rohs Compliant: Yes |Renesas R5F562N8BDFP#V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$9.1300 / $9.5900 | Buy Now |
DISTI #
R5F562N8BDFP#V0-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100LFQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$10.5266 | Buy Now |
DISTI #
R5F562N8BDFP#V0
|
Avnet Americas | - Trays (Alt: R5F562N8BDFP#V0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 332 |
|
$8.0776 / $8.5892 | Buy Now |
DISTI #
968-R5F562N8BDFP#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K/96K QFP100 RoHS: Compliant | 4321 |
|
$9.4900 / $9.5000 | Buy Now |
|
Rochester Electronics | R5F51305BDFP#50 - Microcontroller, 32-bit High-speed Operation RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$7.6700 / $9.5900 | Buy Now |
DISTI #
R5F562N8BDFP#V0
|
Avnet Silica | (Alt: R5F562N8BDFP#V0) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 22+/CN | 1780 |
|
$6.1360 / $6.8710 | Buy Now |
|
Vyrian | Peripheral ICs | 847 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 512KB FLSH 100LFQFP / RX series Microcontroller IC 32-Bit Single-Core 100MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) | 1950 |
|
$26.1134 / $39.1695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F562N8BDFP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F562N8BDFP#V0
Renesas Electronics Corporation
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 14 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 74 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating frequency of the R5F562N8BDFP#V0 is 32 MHz.
The minimum voltage required for the R5F562N8BDFP#V0 to operate is 2.7V.
Yes, the R5F562N8BDFP#V0 has 128 KB of built-in flash memory.
The maximum current consumption of the R5F562N8BDFP#V0 is 15 mA (at 32 MHz, 3.3V).
Yes, the R5F562N8BDFP#V0 has a 10-bit, 8-channel analog-to-digital converter (ADC).