-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller for Motor Control Enabling High-efficiency Power Management, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F562GAADFP#V1 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F562GAADFP#V1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
968-R5F562GAADFP#V1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX62G 256K/16K QFP100 RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F562GAADFP#V1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F562GAADFP#V1
Renesas Electronics Corporation
32-bit Microcontroller for Motor Control Enabling High-efficiency Power Management, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 55 | |
Number of Terminals | 100 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The recommended power-on sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures that the internal voltage regulators and clock circuits are properly initialized.
The clock settings can be configured using the Clock Control Register (CCR) and the Clock Source Select Register (CSSR). Refer to the user manual for specific register settings and clock configuration options.
The maximum operating frequency of the R5F562GAADFP#V1 is 240 MHz, but this may vary depending on the specific application and operating conditions.
The R5F562GAADFP#V1 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCR). The watchdog timer can be used to reset the device in case of a software or hardware fault.
The power consumption of the R5F562GAADFP#V1 varies depending on the operating frequency, voltage, and mode of operation. Refer to the datasheet for typical power consumption values and power-saving modes.