Part Details for R5F562GAADFP#11 by Renesas Electronics Corporation
Results Overview of R5F562GAADFP#11 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F562GAADFP#11 Information
R5F562GAADFP#11 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F562GAADFP#11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F562GAADFP#11-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100LFQFP Min Qty: 720 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$8.1294 | Buy Now |
DISTI #
R5F562GAADFP#11
|
Avnet Americas | MCU 32-Bit R5F562G RX CISC 256KB Flash 4V to 5.5V 100-Pin LQFP - Trays (Alt: R5F562GAADFP#11) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.8800 | Buy Now |
DISTI #
968-R5F562GAADFP#11
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX62G 256K LQFP100 -40/+85C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
R5F562GAADFP#11
|
Avnet Silica | MCU 32Bit R5F562G RX CISC 256KB Flash 4V to 55V 100Pin LQFP (Alt: R5F562GAADFP#11) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F562GAADFP#11
R5F562GAADFP#11 CAD Models
R5F562GAADFP#11 Part Data Attributes
|
R5F562GAADFP#11
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F562GAADFP#11
Renesas Electronics Corporation
32-bit Microcontroller for Motor Control Enabling High-efficiency Power Management, LQFP, /Tray (Full Carton)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 55 | |
Number of Terminals | 100 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |